HD4043612F
vs
HD4043612F
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HITACHI LTD
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
QFP, QFP64,.7X.95,40
|
FP-64B
|
Pin Count |
64
|
64
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Bit Size |
4
|
4
|
CPU Family |
HMCS400
|
HMCS400
|
JESD-30 Code |
R-PQFP-G64
|
R-PQFP-G64
|
Length |
20 mm
|
20 mm
|
Number of Terminals |
64
|
64
|
Operating Temperature-Max |
70 °C
|
75 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QFP
|
Package Equivalence Code |
QFP64,.7X.95,40
|
QFP64,.7X.95,40
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
256
|
256
|
ROM (words) |
12288
|
12288
|
ROM Programmability |
MROM
|
MROM
|
Seated Height-Max |
3.1 mm
|
3.1 mm
|
Speed |
1.25 MHz
|
1.25 MHz
|
Supply Current-Max |
5 mA
|
5 mA
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL EXTENDED
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
14 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
1
|
Has ADC |
|
YES
|
Address Bus Width |
|
|
Clock Frequency-Max |
|
5 MHz
|
DAC Channels |
|
NO
|
DMA Channels |
|
NO
|
External Data Bus Width |
|
|
JESD-609 Code |
|
e0
|
Number of I/O Lines |
|
54
|
On Chip Program ROM Width |
|
8
|
PWM Channels |
|
YES
|
Supply Voltage-Max |
|
6 V
|
Supply Voltage-Min |
|
5 V
|
Supply Voltage-Nom |
|
5 V
|
Terminal Finish |
|
TIN LEAD
|
|
|
|