HD4-15531B-9 vs VM5622PL feature comparison

HD4-15531B-9 Harris Semiconductor

Buy Now Datasheet

VM5622PL VTC Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR VTC INC
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-CQCC-N44 S-PQCC-J28
Number of Functions 1 1
Number of Terminals 44 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS
Telecom IC Type MANCHESTER ENCODER/DECODER MANCHESTER ENCODER/DECODER
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form NO LEAD J BEND
Terminal Position QUAD QUAD
Base Number Matches 1 3
Neg Supply Voltage-Nom -5 V

Compare HD4-15531B-9 with alternatives

Compare VM5622PL with alternatives