HD3503-LF vs LD3503-LF feature comparison

HD3503-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

LD3503-LF Won-Top Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD WON-TOP ELECTRONICS CO LTD
Package Description O-XUPF-P1 O-XUPF-P1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code O-XUPF-P1 O-XUPF-P1
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 35 A 35 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style PRESS FIT PRESS FIT
Rep Pk Reverse Voltage-Max 300 V 300 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position UPPER UPPER
Base Number Matches 1 1
Pin Count 1
Additional Feature LOW LEAKAGE CURRENT

Compare HD3503-LF with alternatives

Compare LD3503-LF with alternatives