HD3-6409-9Z
vs
3D7503-40
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTERSIL CORP
DATA DELAY DEVICES INC
Part Package Code
PDIP, SOIC
DIP
Package Description
ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20
DIP,
Pin Count
20, 20
14
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDIP-T20
R-PDIP-T14
JESD-609 Code
e3
Length
25.895 mm
19.305 mm
Number of Functions
1
1
Number of Terminals
20
14
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.33 mm
4.58 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Telecom IC Type
MANCHESTER ENCODER/DECODER
MANCHESTER ENCODER/DECODER
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
2
1
Pbfree Code
No
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare HD3-6409-9Z with alternatives
Compare 3D7503-40 with alternatives