HD14077BFP vs TC4077BFN feature comparison

HD14077BFP Hitachi Ltd

Buy Now Datasheet

TC4077BFN Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD TOSHIBA CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP,
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 10.06 mm 8.65 mm
Logic IC Type XNOR GATE XNOR GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 350 ns 280 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2 mm 1.75 mm
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.5 mm 3.9 mm
Base Number Matches 2 1
JESD-609 Code e2
Load Capacitance (CL) 50 pF
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Technology CMOS
Terminal Finish TIN COPPER/TIN SILVER

Compare HD14077BFP with alternatives

Compare TC4077BFN with alternatives