HD14050BFP vs MC14050BDR2 feature comparison

HD14050BFP Hitachi Ltd

Buy Now Datasheet

MC14050BDR2 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code SOIC
Package Description SOP, SOP, SOP16,.25
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family 4000/14000/40000
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 10.06 mm
Logic IC Type INVERTER BUFFER
Number of Functions 6
Number of Inputs 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 160 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.5 mm
Base Number Matches 2 4
Rohs Code No
JESD-609 Code e0
Package Equivalence Code SOP16,.25
Packing Method TAPE AND REEL
Power Supplies 5/15 V
Schmitt Trigger NO
Technology CMOS
Terminal Finish Tin/Lead (Sn/Pb)

Compare HD14050BFP with alternatives