HD14049UBP
vs
CD4049UBDMSR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
HITACHI LTD
HARRIS SEMICONDUCTOR
Part Package Code
DIP
Package Description
DIP,
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-PDIP-T16
R-CDIP-T16
Length
19.2 mm
Logic IC Type
INVERTER
INVERTER
Number of Functions
6
6
Number of Inputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
160 ns
88 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.06 mm
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
2
3
Rohs Code
No
Additional Feature
RADIATION HARDENED; WITH EXTENDED INPUT VOLTAGE; IOL = 2.4MA @ VOL = 0.4V; IOH = 1.55MA @ VOH = 2.5V
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Max I(ol)
0.00035999999999999997 A
Package Equivalence Code
DIP16,.3
Prop. Delay@Nom-Sup
162 ns
Schmitt Trigger
NO
Screening Level
38535V;38534K;883S
Technology
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Total Dose
100k Rad(Si) V
Compare HD14049UBP with alternatives