HD14049UBP vs M74HC04F1 feature comparison

HD14049UBP Renesas Electronics Corporation

Buy Now Datasheet

M74HC04F1 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP STMICROELECTRONICS
Part Package Code DIP DIP
Package Description DIP, DIP, DIP14,.3
Pin Count 16 14
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000 HC/UH
JESD-30 Code R-PDIP-T16 R-GDIP-T14
Length 19.2 mm
Logic IC Type INVERTER INVERTER
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 16 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 160 ns 23 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.06 mm 5 mm
Supply Voltage-Max (Vsup) 18 V 6 V
Supply Voltage-Min (Vsup) 3 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Equivalence Code DIP14,.3
Prop. Delay@Nom-Sup 23 ns
Schmitt Trigger NO
Technology CMOS
Terminal Finish TIN LEAD

Compare HD14049UBP with alternatives

Compare M74HC04F1 with alternatives