HD14049UBP vs JM38510/05553BEA feature comparison

HD14049UBP Renesas Electronics Corporation

Buy Now Datasheet

JM38510/05553BEA Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description DIP, ,
Pin Count 16
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDIP-T16 R-CDIP-T16
Length 19.2 mm
Logic IC Type INVERTER INVERTER
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 160 ns 65 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.06 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 1
Additional Feature CMOS-TTL LEVEL TRANSLATOR
Technology CMOS

Compare HD14049UBP with alternatives

Compare JM38510/05553BEA with alternatives