HD14049UBP
vs
HEF4049BP,652
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
NXP SEMICONDUCTORS
Part Package Code
DIP
DIP
Package Description
DIP,
DIP-16
Pin Count
16
16
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
Length
19.2 mm
21.6 mm
Logic IC Type
INVERTER
INVERTER
Number of Functions
6
6
Number of Inputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
160 ns
70 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.06 mm
4.7 mm
Supply Voltage-Max (Vsup)
18 V
15 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Rohs Code
Yes
Manufacturer Package Code
SOT38-4
ECCN Code
EAR99
Samacsys Manufacturer
NXP
Additional Feature
CMOS-TTL LEVEL TRANSLATOR
JESD-609 Code
e4
Load Capacitance (CL)
50 pF
Package Equivalence Code
DIP16,.3
Packing Method
BULK
Prop. Delay@Nom-Sup
100 ns
Schmitt Trigger
NO
Technology
CMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Compare HD14049UBP with alternatives
Compare HEF4049BP,652 with alternatives