HD10174 vs MC10174FNR2 feature comparison

HD10174 Hitachi Ltd

Buy Now Datasheet

MC10174FNR2 onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HITACHI LTD ON SEMICONDUCTOR
Package Description DIP, DIP16,.3 PLASTIC, LCC-20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 10K 10K
JESD-30 Code R-GDIP-T16 S-PQCC-J20
JESD-609 Code e0 e0
Length 19.3 mm 8.965 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 2 2
Number of Inputs 4 4
Number of Outputs 1 1
Number of Terminals 16 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP16,.3 LDCC20,.4SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Power Supply Current-Max (ICC) 73 mA
Propagation Delay (tpd) 6.4 ns 6.2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.06 mm 4.57 mm
Surface Mount NO YES
Technology ECL ECL
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.62 mm 8.965 mm
Base Number Matches 1 3
Part Package Code QLCC
Pin Count 20
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 235
Prop. Delay@Nom-Sup 6.6 ns

Compare HD10174 with alternatives

Compare MC10174FNR2 with alternatives