HD10174 vs 5962-8756601FX feature comparison

HD10174 Hitachi Ltd

Buy Now Datasheet

5962-8756601FX QP Semiconductor

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer HITACHI LTD QP SEMICONDUCTOR INC
Package Description DIP, DIP16,.3 DFP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 10K 10H
JESD-30 Code R-GDIP-T16 R-GDFP-F16
JESD-609 Code e0
Length 19.3 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 2 4
Number of Inputs 4 2
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -30 °C -55 °C
Output Characteristics OPEN-EMITTER
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DFP
Package Equivalence Code DIP16,.3 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Power Supply Current-Max (ICC) 73 mA
Propagation Delay (tpd) 6.4 ns 3 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.06 mm
Surface Mount NO YES
Technology ECL ECL
Temperature Grade OTHER MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 4
Part Package Code DFP
Pin Count 16

Compare HD10174 with alternatives

Compare 5962-8756601FX with alternatives