HD100164FG
vs
100363QC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HITACHI LTD
ROCHESTER ELECTRONICS LLC
Part Package Code
QFP
LCC
Package Description
QFF,
QCCJ,
Pin Count
24
28
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
100K
100K
JESD-30 Code
S-GQFP-F24
S-PQCC-J28
Length
9.78 mm
11.43 mm
Load Capacitance (CL)
3 pF
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
1
2
Number of Inputs
16
8
Number of Outputs
1
1
Number of Terminals
24
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
QFF
QCCJ
Package Equivalence Code
QFL24,.4SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Power Supply Current-Max (ICC)
98 mA
Propagation Delay (tpd)
3 ns
1.7 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.38 mm
4.57 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
OTHER
OTHER
Terminal Form
FLAT
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
9.78 mm
11.43 mm
Base Number Matches
1
3
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare HD100164FG with alternatives
Compare 100363QC with alternatives