HD100136FG vs 100336W-QMLV feature comparison

HD100136FG Hitachi Ltd

Buy Now Datasheet

100336W-QMLV Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HITACHI LTD NATIONAL SEMICONDUCTOR CORP
Part Package Code QFP
Package Description QFF, QFF, QFL24,.4SQ
Pin Count 24
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 12.4 12.4
Compliance Temperature Grade Commercial Extended: +0C to +85C Military: -55C to +125C
Additional Feature 4 BIT BIDIRECTIONAL SHIFT REGISTER; TCO OUTPUT; COMPLEMENTARY OUTPUTS
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family 100K 100K
JESD-30 Code S-CQFP-F24 S-GQFP-F24
Length 9.78 mm 9.398 mm
Load Capacitance (CL) 3 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-EMITTER
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QFF QFF
Package Equivalence Code QFL24,.4SQ QFL24,.4SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 283 mA
Propagation Delay (tpd) 1.9 ns 5.9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.38 mm 2.159 mm
Supply Voltage-Max (Vsup) -4.8 V -5.7 V
Supply Voltage-Min (Vsup) -4.2 V -4.2 V
Supply Voltage-Nom (Vsup) -4.5 V -5 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 9.78 mm 9.398 mm
fmax-Min 300 MHz
Base Number Matches 1 4
Rohs Code No
Total Weight 668.55
CO2 8290.02
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 13463-67-7, 7439-92-1, 7440-02-0, 1317-36-8
EFUP 10
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
JESD-609 Code e0
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Screening Level MIL-PRF-38535 Class V
Terminal Finish Tin/Lead (Sn63Pb37)
Time@Peak Reflow Temperature-Max (s) 40

Compare HD100136FG with alternatives

Compare 100336W-QMLV with alternatives