HD1-6406-5 vs HD4-6406-9 feature comparison

HD1-6406-5 Rochester Electronics LLC

Buy Now Datasheet

HD4-6406-9 Harris Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description ,
Pin Count 40
Reach Compliance Code unknown unknown
Address Bus Width 2 2
Boundary Scan NO NO
Communication Protocol ASYNC, BIT; SYNC, BYTE ASYNC, BIT
Data Transfer Rate-Max 0.0046875 MBps
External Data Bus Width 8 8
JESD-30 Code R-GDIP-T40 S-CQCC-N44
JESD-609 Code e0 e0
Low Power Mode YES YES
Moisture Sensitivity Level NOT SPECIFIED
Number of Serial I/Os 1 1
Number of Terminals 40 44
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status COMMERCIAL Not Qualified
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 3 3
HTS Code 8542.31.00.01
Clock Frequency-Max 16 MHz
Package Code QCCN
Package Equivalence Code LCC44,.65SQ
Terminal Pitch 1.27 mm

Compare HD4-6406-9 with alternatives