HD1-15531-8
vs
HD1-15531B-8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
INTERSIL CORP
Package Description
,
CERDIP-40
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-GDIP-T40
R-GDIP-T40
Number of Functions
1
1
Number of Terminals
40
40
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Telecom IC Type
MANCHESTER ENCODER/DECODER
MANCHESTER ENCODER/DECODER
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
4
3
Rohs Code
No
Part Package Code
DIP
Pin Count
40
JESD-609 Code
e0
Package Equivalence Code
DIP40,.6
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.72 mm
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
15.24 mm
Compare HD1-15531-8 with alternatives
Compare HD1-15531B-8 with alternatives