HD01-T vs MB1S feature comparison

HD01-T Diodes Incorporated

Buy Now Datasheet

MB1S Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIODES INC TOSHIBA CORP
Part Package Code DIP
Package Description ROHS COMPLIANT, MINIATURE, PLASTIC, MINIDIP-4
Pin Count 4
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.70
Samacsys Manufacturer Diodes Incorporated
Breakdown Voltage-Min 100 V 100 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.8 A 0.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 17

Compare HD01-T with alternatives

Compare MB1S with alternatives