HCTS86HMSR
vs
74VHCT00ACW
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIE
Package Description
DIE,
DIE,
Pin Count
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
HCT
AHCT/VHCT
JESD-30 Code
R-XUUC-N14
R-XUUC-N14
Logic IC Type
XOR GATE
NAND GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIE
DIE
Package Equivalence Code
DIE OR CHIP
DIE OR CHIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
UNCASED CHIP
UNCASED CHIP
Propagation Delay (tpd)
20 ns
7.9 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UPPER
UPPER
Total Dose
200k Rad(Si) V
Base Number Matches
2
1
Compare HCTS86HMSR with alternatives
Compare 74VHCT00ACW with alternatives