HCTS86HMSR
vs
74ALVC32BQ,115
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
HARRIS SEMICONDUCTOR
NEXPERIA
Package Description
DIE,
2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
HCT
ALVC/VCX/A
JESD-30 Code
X-XUUC-N14
R-PQCC-N14
Load Capacitance (CL)
50 pF
Logic IC Type
XOR GATE
OR GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIE
HVQCCN
Package Equivalence Code
DIE OR CHIP
Package Shape
UNSPECIFIED
RECTANGULAR
Package Style
UNCASED CHIP
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Propagation Delay (tpd)
20 ns
4.7 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
1.65 V
Supply Voltage-Nom (Vsup)
5 V
2.7 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UPPER
QUAD
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
QFN
Pin Count
14
Manufacturer Package Code
SOT762-1
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Nexperia
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
1
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Pitch
0.5 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
2.5 mm
Compare HCTS86HMSR with alternatives
Compare 74ALVC32BQ,115 with alternatives
74ALVC32BQ,115 vs 74ALVC32BQ
74ALVC32BQ,115 vs DM74LS132CW
74ALVC32BQ,115 vs 74LCX38CW
74ALVC32BQ,115 vs 74HC04BQ
74ALVC32BQ,115 vs 74VHCT04ACW
74ALVC32BQ,115 vs CD4010BHMSR
74ALVC32BQ,115 vs 74AHC04BQ,115
74ALVC32BQ,115 vs DM5404MW8
74ALVC32BQ,115 vs DM54LS00MW8