HCTS373HMSR vs 5962R9574701VRC feature comparison

HCTS373HMSR Intersil Corporation

Buy Now Datasheet

5962R9574701VRC Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code DIE DIP
Package Description DIE, DIP, DIP20,.3
Pin Count 20 20
Reach Compliance Code unknown unknown
Family HCT HCT
JESD-30 Code R-XUUC-N20 R-CDIP-T20
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DIE DIP
Package Equivalence Code DIE OR CHIP DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP IN-LINE
Propagation Delay (tpd) 30 ns 34 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V 38535V;38534K;883S
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position UPPER DUAL
Total Dose 200k Rad(Si) V 100k Rad(Si) V
Base Number Matches 1 1
HTS Code 8542.39.00.01
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Max I(ol) 0.006 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Prop. Delay@Nom-Sup 30 ns
Seated Height-Max 5.08 mm
Temperature Grade MILITARY
Terminal Finish GOLD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare HCTS373HMSR with alternatives

Compare 5962R9574701VRC with alternatives