HCTS161DMSR vs 74HCT161N feature comparison

HCTS161DMSR Harris Semiconductor

Buy Now Datasheet

74HCT161N NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR NXP SEMICONDUCTORS
Package Description DIP, DIP16,.3 SOT38-4, DIP-16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TCO OUTPUT TCO OUTPUT
Count Direction UP UP
Family HCT HCT
JESD-30 Code R-CDIP-T16 R-PDIP-T16
JESD-609 Code e0 e4
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max I(ol) 0.004 A 0.004 A
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 28 ns 65 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535V;38534K;883S
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Dose 200k Rad(Si) V
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 1 3
Pbfree Code Yes
Part Package Code DIP
Pin Count 16
ECCN Code EAR99
Length 21.6 mm
Max Frequency@Nom-Sup 18000000 Hz
Seated Height-Max 4.7 mm
Width 7.62 mm
fmax-Min 15 MHz

Compare HCTS161DMSR with alternatives

Compare 74HCT161N with alternatives