HCTS139KMSR vs UT54ACTS139-UCX feature comparison

HCTS139KMSR Harris Semiconductor

Buy Now Datasheet

UT54ACTS139-UCX Cobham Power Products

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR AEROFLEX PLAINVIEW
Package Description DFP, FL16,.3 DFP, FL16,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT ACT
JESD-30 Code R-CDFP-F16 R-CDFP-F16
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type OTHER DECODER/DRIVER 2-LINE TO 4-LINE DECODER
Max I(ol) 0.006 A 0.008 A
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL16,.3 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Prop. Delay@Nom-Sup 27 ns 15 ns
Propagation Delay (tpd) 27 ns 15 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535V;38534K;883S
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 200k Rad(Si) V
Base Number Matches 3 4
Part Package Code DFP
Pin Count 16
Input Conditioning STANDARD
Length 11.176 mm
Seated Height-Max 2.921 mm
Width 6.731 mm

Compare UT54ACTS139-UCX with alternatives