HCTS139KMSR
vs
5962-8755301FA
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
CFP
|
|
Package Description |
DFP,
|
DFP, FL16,.3
|
Pin Count |
16
|
|
Manufacturer Package Code |
K16.A
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Renesas Electronics
|
|
Family |
HCT
|
AC
|
Input Conditioning |
STANDARD
|
STANDARD
|
JESD-30 Code |
R-CDFP-F16
|
R-GDFP-F16
|
JESD-609 Code |
e4
|
e0
|
Logic IC Type |
2-LINE TO 4-LINE DECODER
|
2-LINE TO 4-LINE DECODER
|
Number of Functions |
2
|
2
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DFP
|
DFP
|
Package Equivalence Code |
FL16,.3
|
FL16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Propagation Delay (tpd) |
27 ns
|
12 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class V
|
MIL-STD-883
|
Seated Height-Max |
2.92 mm
|
2.032 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Gold (Au)
|
TIN LEAD
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Total Dose |
200k Rad(Si) V
|
|
Width |
6.73 mm
|
6.604 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Length |
|
9.6645 mm
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.024 A
|
Prop. Delay@Nom-Sup |
|
12.5 ns
|
|
|
|
Compare HCTS139KMSR with alternatives
Compare 5962-8755301FA with alternatives