HCSS-24-S-03.00-01-T
vs
HCSS-24-S-02.00-01-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
TIN (150)
TIN (150)
Contact Finish Termination
TIN OVER NICKEL
TIN OVER NICKEL
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
IDC
IDC
Total Number of Contacts
24
24
Base Number Matches
1
1
Total Weight
4152
Category CO2 Kg
3.7
CO2
15362.400000000001
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2018-01-15
CAS Accounted for Wt
34
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1309-64-4, 7440-41-7, 7440-48-4, 7440-02-0
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.12
Compare HCSS-24-S-03.00-01-T with alternatives
Compare HCSS-24-S-02.00-01-T with alternatives