HCSS-15-01-N vs 0014600152 feature comparison

HCSS-15-01-N Samtec Inc

Buy Now Datasheet

0014600152 Molex

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC MOLEX LLC
Reach Compliance Code compliant unknown
Samacsys Manufacturer SAMTEC
Additional Feature POLARIZED POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 15 15
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Contact Finish Termination TIN
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code 94V-0

Compare HCSS-15-01-N with alternatives

Compare 0014600152 with alternatives