HCSS-14-S-04.00-01-T-ST8
vs
1-644783-4
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SAMTEC INC
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8544.42
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
TIN (150)
|
NOT SPECIFIED
|
Contact Finish Termination |
TIN OVER NICKEL
|
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
IDC
|
IDC
|
Total Number of Contacts |
14
|
14
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Additional Feature |
|
AMP
|
Contact Material |
|
NOT SPECIFIED
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
UL Flammability Code |
|
94V-2
|
|
|
|
Compare HCSS-14-S-04.00-01-T-ST8 with alternatives
Compare 1-644783-4 with alternatives