HCSS-13-S-02.00-01-ST8 vs MIL-C-55302/62LD13L feature comparison

HCSS-13-S-02.00-01-ST8 Samtec Inc

Buy Now Datasheet

MIL-C-55302/62LD13L Micross Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC MICROSS COMPONENTS
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8544.42
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) NOT SPECIFIED
Contact Finish Termination Nickel (Ni)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC SOLDERLESS
Total Number of Contacts 13 13
Base Number Matches 1 2
Additional Feature STANDARD: MIL-C-55302/62
Mounting Style STRAIGHT
Terminal Pitch 2.54 mm

Compare HCSS-13-S-02.00-01-ST8 with alternatives

Compare MIL-C-55302/62LD13L with alternatives