HCSS-09-S-03.00-01
vs
0014563099
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
MOLEX LLC
Reach Compliance Code
compliant
unknown
Total Weight
1726.2
Category CO2 Kg
3.7
CO2
6386.9400000000005
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
35
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1309-64-4, 7440-41-7, 7440-48-4, 7440-02-0
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.40
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (10)
NOT SPECIFIED
Contact Finish Termination
Nickel (Ni)
TIN
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
IDC
IDC
Total Number of Contacts
9
9
Base Number Matches
3
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
Additional Feature
POLARIZED
Contact Material
NOT SPECIFIED
JESD-609 Code
e3
Mating Information
MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code
94V-0
Compare HCSS-09-S-03.00-01 with alternatives
Compare 0014563099 with alternatives