HCSS-09-01-N vs 641303-9 feature comparison

HCSS-09-01-N Samtec Inc

Buy Now Datasheet

641303-9 TE's AMP

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
Additional Feature POLARIZED AMP
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED TIN LEAD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 9 9
Base Number Matches 1 2
Contact Finish Termination TIN LEAD
JESD-609 Code e0
Mating Information MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code 94V-2

Compare HCSS-09-01-N with alternatives

Compare 641303-9 with alternatives