HCSS-07-S-09.00-01-G-ST8 vs 87369-0703 feature comparison

HCSS-07-S-09.00-01-G-ST8 Samtec Inc

Buy Now Datasheet

87369-0703 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.13 inch
Body Depth 0.375 inch
Body Length 0.88 inch
Body/Shell Style SOCKET RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating GOLD (10) OVER NICKEL (50) NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option WITH CABLE ASSEMBLY GENERAL PURPOSE
Plating Thickness 10u inch
Polarization Key POLARIZED HOUSING
Reference Standard UL
Termination Type IDC WIRE
Total Number of Contacts 7 7
UL Flammability Code 94V-0 94V-0
Wire Size-Max 28 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 1
Additional Feature COMPATIBLE CONTACTS: 50212-8000; 50212-8100, POLARIZED

Compare HCSS-07-S-09.00-01-G-ST8 with alternatives

Compare 87369-0703 with alternatives