HCSS-07-S-03.92-01-T-N
vs
641169-7
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SAMTEC INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
TIN (150)
|
AU ON NI
|
Contact Finish Termination |
TIN OVER NICKEL
|
GOLD
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
|
Termination Type |
IDC
|
IDC
|
Total Number of Contacts |
7
|
7
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Additional Feature |
|
FEED-THRU
|
Body Breadth |
|
0.385 inch
|
Body Depth |
|
0.725 inch
|
Body Length |
|
1.092 inch
|
Body/Shell Style |
|
PLUG
|
Contact Design |
|
PREASSEM CONN
|
Contact Material |
|
COPPER ALLOY
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
3 mΩ
|
Contact Style |
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
|
1250VAC V
|
Durability |
|
25 Cycles
|
Insertion Force-Max |
|
5.7824 N
|
Insulation Resistance |
|
5000000000 Ω
|
Insulator Color |
|
YELLOW
|
Insulator Material |
|
POLYAMIDE
|
Mating Contact Pitch |
|
0.156 inch
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
Plating Thickness |
|
15u inch
|
Rated Current (Signal) |
|
7 A
|
Reference Standard |
|
UL, CSA
|
Wire Size-Max |
|
20 AWG
|
Wire Size-Min |
|
20 AWG
|
Withdrawl Force-Min |
|
.4448 N
|
|
|
|
Compare HCSS-07-S-03.92-01-T-N with alternatives
Compare 641169-7 with alternatives