HCSS-06-S-12.00-01-T
vs
641156-6
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SAMTEC INC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8544.42
8536.69.40.40
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
TIN (150)
AU ON NI
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
GOLD
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
Filter Feature
NO
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
Termination Type
IDC
IDC
Total Number of Contacts
6
6
Base Number Matches
1
2
Additional Feature
CLOSED END
Body Breadth
0.355 inch
Body Depth
0.725 inch
Body Length
0.936 inch
Body/Shell Style
PLUG
Contact Design
PREASSEM CONN
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
3 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1250VAC V
Durability
25 Cycles
Insertion Force-Max
5.7824 N
Insulation Resistance
5000000000 Ω
Insulator Color
WHITE
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.156 inch
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Plating Thickness
15u inch
Rated Current (Signal)
7 A
Reference Standard
UL, CSA
Wire Size-Max
24 AWG
Wire Size-Min
24 AWG
Withdrawl Force-Min
.4448 N
Compare HCSS-06-S-12.00-01-T with alternatives
Compare 641156-6 with alternatives