HCSS-06-S-05.00-01-T-N-ST4 vs HCSS-06-S-07.00-01 feature comparison

HCSS-06-S-05.00-01-T-N-ST4 Samtec Inc

Buy Now Datasheet

HCSS-06-S-07.00-01 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8544.42 8544.42
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN (150) GOLD (10)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Nickel (Ni)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 6 6
Base Number Matches 1 1

Compare HCSS-06-S-05.00-01-T-N-ST4 with alternatives

Compare HCSS-06-S-07.00-01 with alternatives