HCSS-02-S-09.00-01-ST8 vs 0022267021 feature comparison

HCSS-02-S-09.00-01-ST8 Samtec Inc

Buy Now Datasheet

0022267021 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8544.42
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) NOT SPECIFIED
Contact Finish Termination Nickel (Ni) TIN
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 2 2
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Additional Feature POLARIZED
Contact Material NOT SPECIFIED
JESD-609 Code e3
UL Flammability Code 94V-2

Compare HCSS-02-S-09.00-01-ST8 with alternatives

Compare 0022267021 with alternatives