HCSD-25-S-20.00-01-T-G-RW vs 89847-425C feature comparison

HCSD-25-S-20.00-01-T-G-RW Samtec Inc

Buy Now Datasheet

89847-425C Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SAMTEC INC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 1 A
Termination Type IDC SOLDER
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Mounting Style STRAIGHT
Terminal Pitch 2.54 mm

Compare HCSD-25-S-20.00-01-T-G-RW with alternatives

Compare 89847-425C with alternatives