HCSD-15-S-06.00-01-N-G vs E842-812-3006-5AAH feature comparison

HCSD-15-S-06.00-01-N-G Samtec Inc

Buy Now Datasheet

E842-812-3006-5AAH Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8544.42
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier GOLD FLASH
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO YES
JESD-609 Code e3 e4
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option WITH CABLE ASSEMBLY GENERAL PURPOSE
Rated Current (Signal) 1 A
Termination Type IDC IDC
Total Number of Contacts 30 30
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Additional Feature STANDARDS: MIL-C-83503; IEC 603-13; POLARIZED

Compare HCSD-15-S-06.00-01-N-G with alternatives

Compare E842-812-3006-5AAH with alternatives