HCSD-08-S-09.00-01-T-N-RW vs MMSD-08-28-L-11.14-S-K feature comparison

HCSD-08-S-09.00-01-T-N-RW Samtec Inc

Buy Now Datasheet

MMSD-08-28-L-11.14-S-K Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 1 A 2.9 A
Termination Type IDC CRIMP
Total Number of Contacts 16 16
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Additional Feature POLARIZED
Body/Shell Style SOCKET
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Tin (Sn)
Contact Material PHOSPHOR BRONZE
JESD-609 Code e3

Compare HCSD-08-S-09.00-01-T-N-RW with alternatives

Compare MMSD-08-28-L-11.14-S-K with alternatives