HCSD-08-S-09.00-01-T-G vs RSM-108-02-F-D-TR feature comparison

HCSD-08-S-09.00-01-T-G Samtec Inc

Buy Now Datasheet

RSM-108-02-F-D-TR Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 1 A
Termination Type IDC SURFACE MOUNT
Total Number of Contacts 16 16
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Body/Shell Style RECEPTACLE
Contact Finish Mating GOLD FLASH (3)
Contact Material NOT SPECIFIED
Mounting Style STRAIGHT
Terminal Pitch 1.27 mm

Compare HCSD-08-S-09.00-01-T-G with alternatives

Compare RSM-108-02-F-D-TR with alternatives