HCSD-08-S-03.00-01-T-N
vs
68733-508
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8544.42
8536.69.40.40
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
GOLD (30) OVER NICKEL
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e4
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
WITH CABLE ASSEMBLY
GENERAL PURPOSE
Rated Current (Signal)
1 A
Termination Type
IDC
SOLDER
Total Number of Contacts
16
16
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Contact Finish Mating
GOLD FLASH (30) OVER NICKEL
Mounting Style
RIGHT ANGLE
Terminal Pitch
2.54 mm
Compare HCSD-08-S-03.00-01-T-N with alternatives
Compare 68733-508 with alternatives