HCSD-08-S-02.00-01 vs E842-812-1605-334 feature comparison

HCSD-08-S-02.00-01 Samtec Inc

Buy Now Datasheet

E842-812-1605-334 Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8544.42
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) GOLD (30)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier BRIGHT PURE TIN
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO YES
JESD-609 Code e3 e3
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 1 A
Termination Type WIRE IDC
Total Number of Contacts 16 16
UL Flammability Code 94V-0
Base Number Matches 18 2
Pbfree Code Yes
Package Description ROHS COMPLIANT
Additional Feature STANDARDS: MIL-C-83503; IEC 603-13
Body/Shell Style SOCKET
Contact Material BERYLLIUM COPPER
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare HCSD-08-S-02.00-01 with alternatives

Compare E842-812-1605-334 with alternatives