HCSD-07-01-N vs 61650-514LF feature comparison

HCSD-07-01-N Samtec Inc

Buy Now Datasheet

61650-514LF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC FCI
Reach Compliance Code compliant compliant
Additional Feature POLARIZED BOTTOM ENTRY
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 1 A
Termination Type IDC SURFACE MOUNT
Total Number of Contacts 14 14
Base Number Matches 1 1
Package Description LEAD FREE
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Termination PALLADIUM NICKEL (15) GOLD FLASH (3)
JESD-609 Code e4
Mounting Style STRAIGHT
Terminal Pitch 2 mm

Compare HCSD-07-01-N with alternatives

Compare 61650-514LF with alternatives