HCSD-05-S-04.00-01-N-G Samtec IncBuy Now Datasheet |
MMSD-05-22-L-26.00-S-K Samtec IncBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | SAMTEC INC | SAMTEC INC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8544.42 | 8536.69.40.40 |
Body/Shell Style | SOCKET | SOCKET |
Connector Type | BOARD CONNECTOR | BOARD CONNECTOR |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | TIN |
Contact Gender | FEMALE | FEMALE |
DIN Conformance | NO | NO |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
JESD-609 Code | e3 | |
MIL Conformance | NO | NO |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | NO |
Mounting Type | CABLE | CABLE |
Number Of Connectors | ONE | ONE |
Number of Rows Loaded | 2 | 2 |
Option | WITH CABLE ASSEMBLY | GENERAL PURPOSE |
Rated Current (Signal) | 1 A | 2.9 A |
Termination Type | IDC | CRIMP |
Total Number of Contacts | 10 | 10 |
UL Flammability Code | 94V-0 | |
Base Number Matches | 3 | 1 |
Pbfree Code | Yes | |
Package Description | ROHS COMPLIANT | |
Additional Feature | POLARIZED | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | PHOSPHOR BRONZE | |