HCSD-05-S-04.00-01-N-G vs FCN-747J010-AU/0-HN feature comparison

HCSD-05-S-04.00-01-N-G Samtec Inc

Buy Now Datasheet

FCN-747J010-AU/0-HN FUJITSU Component Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC FUJITSU COMPONENT LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8544.42 8536.69.40.40
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option WITH CABLE ASSEMBLY GENERAL PURPOSE
Rated Current (Signal) 1 A
Termination Type IDC IDC
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 3 1

Compare HCSD-05-S-04.00-01-N-G with alternatives

Compare FCN-747J010-AU/0-HN with alternatives