HCSD-03-S-24.00-01
vs
87147-2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SAMTEC INC
TYCO ELECTRONICS AMP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8544.42
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (10)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
1 A
Termination Type
WIRE
WIRE
Total Number of Contacts
6
6
UL Flammability Code
94V-0
Base Number Matches
4
2
Additional Feature
COMPATIBLE CONTACTS: 87107-5; 534201-1; 102316-5; 102920-1; 103455-5
Compare HCSD-03-S-24.00-01 with alternatives
Compare 87147-2 with alternatives