HCS360-/SN vs HCS360T-I/SN feature comparison

HCS360-/SN Microchip Technology Inc

Buy Now Datasheet

HCS360T-I/SN Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description SOP, 0.150 INCH, PLASTIC, SOIC-8
Pin Count 8 8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.31.00.01
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max 1.6 mA 1.6 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type DATA ENCRYPTION CIRCUIT DATA ENCRYPTION CIRCUIT
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
ECCN Code EAR99
Samacsys Manufacturer Microchip

Compare HCS360-/SN with alternatives

Compare HCS360T-I/SN with alternatives