HCS161D/SAMPLE vs 74HC161N,652 feature comparison

HCS161D/SAMPLE Intersil Corporation

Buy Now Datasheet

74HC161N,652 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP NXP SEMICONDUCTORS
Part Package Code DIP DIP
Package Description DIP, SOT38-4, DIP-16
Pin Count 16 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family HC/UH HC/UH
JESD-30 Code R-CDIP-T16 R-PDIP-T16
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 34 ns 57 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.7 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Rohs Code Yes
Manufacturer Package Code SOT38-4
Factory Lead Time 4 Weeks
Samacsys Manufacturer NXP
Additional Feature TCO OUTPUT
JESD-609 Code e4
Length 21.6 mm
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 18000000 Hz
Max I(ol) 0.004 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Equivalence Code DIP16,.3
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
fmax-Min 15 MHz

Compare HCS161D/SAMPLE with alternatives

Compare 74HC161N,652 with alternatives