HCS151D/SAMPLE
vs
UT54ACS151-PVCR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTERSIL CORP
AEROFLEX MICROELECTRONIC SOLUTIONS
Part Package Code
DIP
Package Description
DIP,
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-CDIP-T16
R-XDIP-T16
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
1
1
Number of Inputs
8
8
Number of Outputs
1
Number of Terminals
16
16
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
27 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
2
3
Rohs Code
No
JESD-609 Code
e0
Max I(ol)
0.0001 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Equivalence Code
DIP16,.3
Prop. Delay@Nom-Sup
25 ns
Screening Level
38535V;38534K;883S
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Total Dose
100k Rad(Si) V
Compare HCS151D/SAMPLE with alternatives