HCS069-421GG vs HCS069-421TT feature comparison

HCS069-421GG Advanced Interconnections Corp

Buy Now Datasheet

HCS069-421TT Advanced Interconnections Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED INTERCONNECTIONS CORP ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 1.1 inch 1.1 inch
Body Depth 0.165 inch 0.165 inch
Body Length 1.1 inch 1.1 inch
Contact Configuration 11X11 11X11
Contact Finish Mating AU SN-PB
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material BE-CU BE-CU
Contact Style RND PIN-SKT RND PIN-SKT
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PGA69 PGA69
Housing Material GLASS FILLED THERMOPLASTIC GLASS FILLED THERMOPLASTIC
JESD-609 Code e4 e0
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 69 69
Operating Temperature-Max 260 °C 260 °C
Operating Temperature-Min -60 °C -60 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.1 mm 0.1 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare HCS069-421GG with alternatives

Compare HCS069-421TT with alternatives