HCPL4503SDVM vs HCPL-4503 feature comparison

HCPL4503SDVM Fairchild Semiconductor Corporation

Buy Now Datasheet

HCPL-4503 Hewlett Packard Co

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP HEWLETT PACKARD CO
Part Package Code DIP
Package Description SURFACE MOUNT, DIP-8 0.300 INCH, DIP-8
Pin Count 8
Manufacturer Package Code 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16)
Reach Compliance Code compliant unknown
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 19%
Forward Current-Max 0.025 A 0.025 A
Forward Voltage-Max 1.7 V
Isolation Voltage-Max 5000 V 2500 V
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.1 W
Surface Mount NO
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Base Number Matches 2 4
HTS Code 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL RECOGNIZED
Data Rate-Nom 1 MBps

Compare HCPL-4503 with alternatives