HCPL0601V vs HCPL-0601-500 feature comparison

HCPL0601V Fairchild Semiconductor Corporation

Buy Now Datasheet

HCPL-0601-500 Broadcom Limited

Buy Now Datasheet
Yes
Yes No
Transferred Active
FAIRCHILD SEMICONDUCTOR CORP BROADCOM INC
SOIC
LEAD FREE, COMPACT, SOP-8 SOIC-8
8
8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR
compliant unknown
EAR99
8541.40.80.00 8541.40.80.00
CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, OPEN COLLECTOR
SINGLE SINGLE
10 MBps 10 MBps
0.05 A 0.02 A
3750 V 3750 V
e3 e0
SURFACE MOUNT
1 1
1 1
0.05 A 0.05 A
85 °C 85 °C
-40 °C -40 °C
LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
0.085 W
4.5e-8 ns
4.5 V 4.5 V
5 V
YES
Matte Tin (Sn) Tin/Lead (Sn/Pb)
2 3

Compare HCPL0601V with alternatives

Compare HCPL-0601-500 with alternatives